UPower Fluorescent Orange Socks size 1 Size One Size 1 Size
- RS Stock No.:
- 277-2334
- Mfr. Part No.:
- WSK218OF-ALL
- Brand:
- UPower
Subtotal (1 pair)*
$59.04
(exc. GST)
$64.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $59.04 |
*price indicative
- RS Stock No.:
- 277-2334
- Mfr. Part No.:
- WSK218OF-ALL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size UK | 1 Size | |
| Product Type | Socks | |
| Size | One Size | |
| Colour | Fluorescent Orange | |
| Material | Polyamide, Cotton, Elastane, Polyester | |
| Series | Internal Id | |
| Size EU | 1 Size | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size UK 1 Size | ||
Product Type Socks | ||
Size One Size | ||
Colour Fluorescent Orange | ||
Material Polyamide, Cotton, Elastane, Polyester | ||
Series Internal Id | ||
Size EU 1 Size | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Technical sock developed in one size with memory size technology. The memory Elastomer technology that allow the sock to adapt to the shape of the foot from the first use, maintaining it over time even after washing.
Made of breathable material
Cotton foot bed with cushioning properties
Related links
- UPower Fluorescent Yellow Socks size 1 Size One Size 1 Size
- UPower Green Socks size 1 Size One Size 1 Size
- UPower Grey Socks size 1 Size One Size 1 Size
- UPower Fluorescent Orange Thinsulate Beanie
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt S
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt XS
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt 3XL
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt 2XS
