UPower Fluorescent Orange Cotton Short Sleeve Sleeve T-Shirt 2XS
- RS Stock No.:
- 277-1085
- Mfr. Part No.:
- WEY195OF-XS
- Brand:
- UPower
Subtotal (1 unit)*
$132.69
(exc. GST)
$145.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.69 |
*price indicative
- RS Stock No.:
- 277-1085
- Mfr. Part No.:
- WEY195OF-XS
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | T-Shirt | |
| Size | 2XS | |
| Colour | Fluorescent Orange | |
| Material | Cotton | |
| Series | FLUO | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type T-Shirt | ||
Size 2XS | ||
Colour Fluorescent Orange | ||
Material Cotton | ||
Series FLUO | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The U Group Short sleeve T Shirt in 100 percent flamed cotton in fluo colours. High quality cotton fabric with slub cotton obtained with threads of variable thickness that make the T Shirt extremely comfortable.
Ribbed crew neck
Tone on tone embroidered logo
Related links
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt 2XS
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt XS
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt 3XL
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt S
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt M
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt 2XL
- UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt L
- UPower Pink 100% Cotton Short Sleeve T-Shirt 2XS
