UPower Fluorescent Yellow Socks size 1 Size One Size 1 Size
- RS Stock No.:
- 277-2336
- Mfr. Part No.:
- WSK218YF-ALL
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2336
- Mfr. Part No.:
- WSK218YF-ALL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Socks | |
| Size UK | 1 Size | |
| Size | One Size | |
| Material | Cotton, Polyester, Polyamide, Elastane | |
| Colour | Fluorescent Yellow | |
| Series | Internal Id | |
| Size EU | 1 Size | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Socks | ||
Size UK 1 Size | ||
Size One Size | ||
Material Cotton, Polyester, Polyamide, Elastane | ||
Colour Fluorescent Yellow | ||
Series Internal Id | ||
Size EU 1 Size | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Technical sock developed in one size with memory size technology. The memory Elastomer technology that allow the sock to adapt to the shape of the foot from the first use, maintaining it over time even after washing.
Made of breathable material
Cotton foot bed with cushioning properties
Related links
- UPower Fluorescent Orange Socks size 1 Size One Size 1 Size
- UPower Green Socks size 1 Size One Size 1 Size
- UPower Grey Socks size 1 Size One Size 1 Size
- UPower Fluorescent Yellow Thinsulate Beanie
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt S
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt 2XS
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt 3XL
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt XS
