UPower Green Socks size 1 Size One Size 1 Size
- RS Stock No.:
- 277-2335
- Mfr. Part No.:
- WSK218VF-ALL
- Brand:
- UPower
Subtotal (1 pair)*
$56.23
(exc. GST)
$61.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $56.23 |
*price indicative
- RS Stock No.:
- 277-2335
- Mfr. Part No.:
- WSK218VF-ALL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size UK | 1 Size | |
| Size | One Size | |
| Product Type | Socks | |
| Colour | Green | |
| Material | Cotton, Polyamide, Elastane, Polyester | |
| Series | Internal Id | |
| Size EU | 1 Size | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size UK 1 Size | ||
Size One Size | ||
Product Type Socks | ||
Colour Green | ||
Material Cotton, Polyamide, Elastane, Polyester | ||
Series Internal Id | ||
Size EU 1 Size | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Technical sock developed in one size with memory size technology. The memory Elastomer technology that allow the sock to adapt to the shape of the foot from the first use, maintaining it over time even after washing.
Made of breathable material
Cotton foot bed with cushioning properties
Related links
- UPower Fluorescent Yellow Socks size 1 Size One Size 1 Size
- UPower Grey Socks size 1 Size One Size 1 Size
- UPower Fluorescent Orange Socks size 1 Size One Size 1 Size
- FRONTIER LEFTIE Green Cowsplit Leather Welding Gloves, Size One Size
- Portwest Safety Shoes, Size One Size
- Portwest Respirator Mask, Size One Size
- Maxisafe Leather Welding Gloves, Size One Size
- Maxisafe Blue Leather Welding Gloves, Size One Size
