Portwest Black Socks size 39/43 6/9 6/9
- RS Stock No.:
- 271-8767
- Mfr. Part No.:
- SK20BKR39-43
- Brand:
- Portwest
Subtotal (1 unit)*
$30.85
(exc. GST)
$33.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.85 |
*price indicative
- RS Stock No.:
- 271-8767
- Mfr. Part No.:
- SK20BKR39-43
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size UK | 6/9 | |
| Size | 6/9 | |
| Product Type | Socks | |
| Colour | Black | |
| Size EU | 39/43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size UK 6/9 | ||
Size 6/9 | ||
Product Type Socks | ||
Colour Black | ||
Size EU 39/43 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
- RS Stock No. 0144274
- Mfr. Part No. 0369AG39/41
1 Pair
$19.25
- RS Stock No. 0144259
- Mfr. Part No. 0367AG39/41
1 Pair
$14.93
Related links
- Portwest Blue Socks size 39/43 6/9 6/9
- Portwest Black Socks size 43/47 9/12 9/12
- Portwest Black Socks S 6 to 8.5 in
- Portwest Black Socks size 44/48 L 9 to 12 in
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- Blundstone Black Socks size 39/44 6/10 6/10
- JLF Pro Grey, Black Socks size 39/41 39/41 5.5/6
- Portwest Black Socks L 9 to 12 in












