Portwest Black Socks size 44/48 L 9 → 12 in
- RS Stock No.:
- 268-2052
- Mfr. Part No.:
- SK20BKR44-48
- Brand:
- Portwest
Subtotal (1 pair)*
$30.85
(exc. GST)
$33.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $30.85 |
*price indicative
- RS Stock No.:
- 268-2052
- Mfr. Part No.:
- SK20BKR44-48
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Size UK | 9 → 12 in | |
| Product Type | Socks | |
| Material | Nylon, Acrylic, Wool | |
| Colour | Black | |
| Series | SK20 - MODAFLAME | |
| Size EU | 44/48 | |
| Number of Pairs | 1 | |
| Standards/Approvals | EN ISO 14116, CE, EN 1149 -3, UKCA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Size UK 9 → 12 in | ||
Product Type Socks | ||
Material Nylon, Acrylic, Wool | ||
Colour Black | ||
Series SK20 - MODAFLAME | ||
Size EU 44/48 | ||
Number of Pairs 1 | ||
Standards/Approvals EN ISO 14116, CE, EN 1149 -3, UKCA | ||
RoHS Status: Exempt
The Portwest Modaflame Sock offers the wearer great protection and comfort. The leg of the sock is elasticated for a snug fit. Its flame resistant quality provides multi standard protection for hazardous environments.
Retail tag which aids presentation for retail sales
Knit gauge 12 for shape retention
- RS Stock No. 1892716
- Mfr. Part No. LINDORBLA37
1 Pair
$14.79
- RS Stock No. 0663160
- Mfr. Part No. 723-1000-50
1 Pack of 2 Pair(s)
$19.07
- RS Stock No. 0663159
- Mfr. Part No. 723-1000-46
1 Pack of 2 Pair(s)
$19.07
Related links
- Portwest Black Socks L 9 to 12 in
- Portwest Blue Socks size 44/48 10/13 10/13
- Portwest Black Socks size 39/43 6/9 6/9
- Portwest Black Socks size 43/47 9/12 9/12
- UPower Black Socks size 44/47 L L
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- Blundstone Black Socks size 44/47 10/14 10/14
- JLF Pro Black Socks size 42/44 42/44 8/9.5











