Portwest Black Socks L 9 → 12 in
- RS Stock No.:
- 268-2050
- Mfr. Part No.:
- SK18BKR44-48
- Brand:
- Portwest
Subtotal (1 pair)*
$19.40
(exc. GST)
$21.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $19.40 |
*price indicative
- RS Stock No.:
- 268-2050
- Mfr. Part No.:
- SK18BKR44-48
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Socks | |
| Size UK | 9 → 12 in | |
| Size | L | |
| Colour | Black | |
| Material | Wool, Acrylic, Nylon | |
| Series | SK 18 | |
| Standards/Approvals | CE, SATRA TM 436 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Socks | ||
Size UK 9 → 12 in | ||
Size L | ||
Colour Black | ||
Material Wool, Acrylic, Nylon | ||
Series SK 18 | ||
Standards/Approvals CE, SATRA TM 436 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Portwest Extreme Cold Weather Sock unisex range of work wear socks come in a variety of styles and colour. Its features include reinforced heels and toes for durability and a cushion sole area providing extra comfort and warmth.
Polyolefin insulating material
Antimicrobial and anti odour properties
- RS Stock No. 2682052
- Mfr. Part No. SK20BKR44-48
1 Pair
$30.85
- RS Stock No. 2816381
- Mfr. Part No. SBSW11
1 Pair
$15.61
Related links
- Portwest Black Socks size 44/48 L 9 to 12 in
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- Portwest Black Socks size 39/43 6/9 6/9
- Portwest Black Socks size 43/47 9/12 9/12
- Portwest Black Socks S 6 to 8.5 in
- Beeswift Navy Socks size 43 to 45 cm L 9 to 10.5 in
- Beeswift Cream Socks size 43 to 45 cm L 9 to 10.5 in
- UPower Black Socks size 44/47 L L












