Portwest Blue Socks size 39/43 6/9 6/9

This image is representative of the product range

Subtotal (1 pair)*

$14.00

(exc. GST)

$15.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$14.00

*price indicative

RS Stock No.:
271-8766
Mfr. Part No.:
SK11BLU39-43
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

6/9

Size UK

6/9

Product Type

Socks

Material

Cotton, Acrylic, Nylon, Wool

Colour

Blue

Size EU

39/43

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy