Cotswold Outdoor Ltd Grey Socks size 44/47 9/11.5 9/11.5
- RS Stock No.:
- 273-0728
- Mfr. Part No.:
- B5114878-1111-L
- Brand:
- Cotswold Outdoor Ltd
This image is representative of the product range
Subtotal (1 pair)*
$825.83
(exc. GST)
$908.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $825.83 |
*price indicative
- RS Stock No.:
- 273-0728
- Mfr. Part No.:
- B5114878-1111-L
- Brand:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Size | 9/11.5 | |
| Size UK | 9/11.5 | |
| Product Type | Socks | |
| Material | Polyamide, Polyester | |
| Colour | Grey | |
| Series | B5114878 | |
| Size EU | 44/47 | |
| Number of Pairs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Size 9/11.5 | ||
Size UK 9/11.5 | ||
Product Type Socks | ||
Material Polyamide, Polyester | ||
Colour Grey | ||
Series B5114878 | ||
Size EU 44/47 | ||
Number of Pairs 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 1892710
- Mfr. Part No. LINDORGRE42
1 Pair
$14.35
- RS Stock No. 1892717
- Mfr. Part No. LINDORGRE49
1 Pair
$14.68
- RS Stock No. 2730729
- Mfr. Part No. B5114878-1111-M
Each
$787.73
Related links
- Cotswold Outdoor Ltd Grey Socks size 40/43 6/8.5 6/8.5
- Jalas Grey Socks size 44/47 44/47 10/12
- UPower Grey Socks size 44/47 L L
- UPower Black Socks size 44/47 L L
- Blundstone Black Socks size 44/47 10/14 10/14
- Cotswold Outdoor Ltd Men's Safety Boots 9
- Portwest Black, Grey Socks size 43/47 9/12 9/12
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves











