Jalas Blue Socks size 40/45 40/45 6.5/10.5

Subtotal (1 pack of 6 pairs)*

$41.46

(exc. GST)

$45.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$41.46$6.91

*price indicative

RS Stock No.:
124-005
Mfr. Part No.:
4400-40-45
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Socks

Size UK

6.5/10.5

Size

40/45

Colour

Blue

Material

Cotton, Elastane, Nylon

Series

JALAS 4400

Size EU

40/45

Standards/Approvals

EAC, TP TC 017:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Jalas socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.

EAC compliance

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy