Jalas White, Blue Socks size 37/39 37/39 4/6

Subtotal (1 pack of 6 pairs)*

$41.46

(exc. GST)

$45.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$41.46$6.91

*price indicative

RS Stock No.:
124-013
Mfr. Part No.:
4451-37-39
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Size UK

4/6

Product Type

Socks

Size

37/39

Colour

White, Blue

Material

Nylon, Elastane, Cotton

Series

JALAS 4451

Size EU

37/39

Standards/Approvals

TP TC 017:2011, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Jalas socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.

EAC compliance

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy