Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Flexible Coupling 40 mm

Subtotal (1 unit)*

$876.61

(exc. GST)

$964.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$876.61

*price indicative

RS Stock No.:
592-934
Mfr. Part No.:
MBC80-45-40-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

96.9mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

7.791 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size B

40mm

Bore Size A

45mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBC80

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling meticulously designed for precision applications. Featuring a robust construction of anodised aluminium hubs combined with a stainless steel bellows, this coupling optimises stiffness while remaining lightweight. Ideal for high speed operations, it proficiently accommodates misalignment, ensuring minimal vibration and exceptional durability up to 10,000 RPM. The thoughtful engineering behind this coupling makes it an excellent choice for various industrial applications, delivering both reliability and precision. Its compliance with stringent standards further underscores the commitment to quality manufacturing, ensuring it meets the high demands of today’s machinery.

Engineered with a balanced design to reduce vibration at high speeds

Contains fewer convolutions for enhanced torsional stiffness

Sourced from North American mills ensuring superior quality materials

Compliant with RoHS3 REACH and Conflict Minerals regulations

Manufactured in an ISO 9001:2015 facility guaranteeing rigorous quality controls

Utilises a lightweight design for lower inertia during operation

Offers zero backlash capabilities for improved performance

Supports full bearing requirements for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy