Jalas Blue Socks size 37/39 37/39 4/6
- RS Stock No.:
- 124-004
- Mfr. Part No.:
- 4400-37-39
- Brand:
- Jalas
Subtotal (1 pack of 6 pairs)*
$41.46
(exc. GST)
$45.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.46 | $6.91 |
*price indicative
- RS Stock No.:
- 124-004
- Mfr. Part No.:
- 4400-37-39
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size | 37/39 | |
| Size UK | 4/6 | |
| Colour | Blue | |
| Material | Nylon, Elastane, Cotton | |
| Series | JALAS 4400 | |
| Size EU | 37/39 | |
| Standards/Approvals | EAC, TP TC 017:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size 37/39 | ||
Size UK 4/6 | ||
Colour Blue | ||
Material Nylon, Elastane, Cotton | ||
Series JALAS 4400 | ||
Size EU 37/39 | ||
Standards/Approvals EAC, TP TC 017:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Jalas socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas White, Blue Socks size 37/39 37/39 4/6
- Jalas Blue Socks size 40/45 40/45 6.5/10.5
- PULSAR LFE907 Hi Vis Trouser Orange 37/39 in Waist 31in Leg
- LEMAITRE SECURITE Black Socks size 35/37 35/37
- Portwest Blue Socks size 39/43 6/9 6/9
- JLF Pro Black, Blue Socks size 39/41 39/41 5.5/6
- Jalas Blue, White Socks size 40/45 40/45 6.5/10.5
- Portwest Blue Socks size 44/48 10/13 10/13
