Jalas Blue, Black Insole 10/10.5

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-9560
Mfr. Part No.:
8709H-44-45
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Insole

Size UK

10/10.5

Material

EVA

Colour

Blue, Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Jalas shoes feature an anatomically designed insole for high arches, reducing injury risk and increasing comfort. PORON XRD double shock absorption zones reduce injury risk. These shoes are approved for use in all JALAS Safety shoes and can be included in complete ESD protection.

JALAS Neutralizer High Arch

Breathable

Extra comfortable

Excellent shock absorption

Perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy