Gedore 3/8 in Drive 22 mm 6 Point Square, 32mm Overall Length
- RS Stock No.:
- 772-3927
- Mfr. Part No.:
- 30 22
- Brand:
- Gedore
Subtotal (1 unit)*
$22.91
(exc. GST)
$25.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.91 |
*price indicative
- RS Stock No.:
- 772-3927
- Mfr. Part No.:
- 30 22
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 22 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 32mm | |
| Standards/Approvals | No | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 22 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 32mm | ||
Standards/Approvals No | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, 14.5mm Operating Depth, Chrome Plating - 30 Series - 30 22
Lock onto your fasteners during tightening or loosening with this socket from GEDORE. Its hexagonal design forms six points of surface contact for a firm hold. Assembly is swift, as you can simply attach it to the square drive of your wrench. The knurled rim helps you maintain a steady grip when fixing your bolts. As the part is made from rugged vanadium steel, it shrugs off impact and wear. A robust chrome finish means it stands up to corrosion in harsh environments.
Features & Benefits
• Ball retaining locking groove for a secure hold
• Overall length of 32mm for increased reach in hard-to-access areas
Applications
• Assembly plants
• Construction sites
• Automotive engineering
• Repair workshops
What size is this socket?
This socket has a size of 22mm, so it's ideal for medium-sized nuts and bolts.
Related links
- Gedore 3/8 in Drive 6 mm 6 Point Square, 5.0mm Overall Length
- Gedore 3/8 in Drive 15 mm 6 Point Square, 12.5mm Overall Length
- Gedore 3/8 in Drive 17 mm 6 Point Square, 12.5mm Overall Length
- Gedore 3/8 in Drive 7 mm 6 Point Square, 5.0mm Overall Length
- Gedore 3/8 in Drive 20 mm 6 Point Square, 12.5mm Overall Length
- Gedore 3/8 in Drive 13 mm 6 Point Square, 9.0mm Overall Length
- Gedore 3/8 in Drive 11 mm 6 Point Square, 9.0mm Overall Length
- Gedore 3/8 in Drive 24 mm 6 Point Square, 15.5mm Overall Length
