Gedore 3/8 in Drive 13 mm 6 Point Square, 9mm Overall Length

Subtotal (1 unit)*

$19.69

(exc. GST)

$21.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.69

*price indicative

RS Stock No.:
772-3898
Mfr. Part No.:
30 13
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

13 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Overall Length

9mm

Standards/Approvals

ISO 2725-1, DIN 3124, ISO 1174, DIN 3120-C 10

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Socket, Steel Body Material, 9mm Bit Length - 30 Series - 30 13


Gear up to take on your assembly jobs with this GEDORE socket. Thanks to the product's 13mm size, it allows a socket wrench to work with everyday fasteners without the need to swap tools. A ball retaining groove keeps the unit firmly attached to the ratchet to prevent movement. Finding a compatible tool is no trouble, thanks to its standard 3/8-inch square drive. As the socket comes with a knurled grip that prevents slipping, you can safely use it for manual fastening.

Features & Benefits


• Steel body for resistance to impact and wear

• Total length of 28mm to reach into tight spaces

• Chrome-plated for effective resistance to corrosion

Applications


• Construction sites

• Fluid management systems

• Vehicle servicing

How do I fit this socket to my wrench?


This bit simply slots onto your wrench's drive, so you can swap between sockets in a flash.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy