Gedore 3/8 in Drive 6 mm 6 Point Square, 5mm Overall Length
- RS Stock No.:
- 772-3873
- Mfr. Part No.:
- 30 6
- Brand:
- Gedore
Subtotal (1 unit)*
$19.89
(exc. GST)
$21.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.89 |
*price indicative
- RS Stock No.:
- 772-3873
- Mfr. Part No.:
- 30 6
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 5mm | |
| Standards/Approvals | DIN 3120-C 10, DIN 3124, ISO 1174, ISO 2725-1 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 5mm | ||
Standards/Approvals DIN 3120-C 10, DIN 3124, ISO 1174, ISO 2725-1 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, Steel Body Material, 5mm Bit Length - 30 Series - 30 6
Keen to make quick work of your assembly tasks? Keep this GEDORE socket close at hand. As it lets your ratchet handle 6mm hexagon bolts, the component cuts the hassle of swapping tools. Thanks to its impact-resistant steel construction, the bit takes knocks and bumps without a scratch. Fitting the product is no issue as it slots right onto a wrench's drive. The socket's 28mm length means it slides into tight spaces to reach awkward nuts.
Features & Benefits
• Chrome plating for resistance to corrosion
• Standard 3/8-inch square drive for broad compatibility
• Light weight of 24g keeps your tool easy to handle
• Knurled grip provides a firm hold for secure hand-fastening
Applications
• Automotive manufacturing
• Workstation assembly
• Rail industry
Does this socket stay in place on my tool?
Yes, this socket's ball retaining groove locks to your tool's drive, helping to prevent slipping.
- RS Stock No. 7723930
- Mfr. Part No. D 30 6
Each
$16.32
- RS Stock No. 7723876
- Mfr. Part No. 30 7
Each
$19.91
- RS Stock No. 7723895
- Mfr. Part No. 30 12
Each
$20.91
- RS Stock No. 7723902
- Mfr. Part No. 30 15
Each
$20.53
Related links
- Gedore 3/8 in Drive 7 mm 6 Point Square, 5.0mm Overall Length
- Gedore 3/8 in Drive 6 mm 12 Point Square, 5.0mm Overall Length
- Gedore 3/8 in Drive 7 mm 12 Point Square, 5.0mm Overall Length
- Gedore 1/4 in Drive 9 mm 6 Point Square, 5.0mm Overall Length
- Gedore 1/4 in Drive 8 mm 6 Point Square, 5.0mm Overall Length
- Gedore 1/4 in Drive 9 mm 12 Point Square, 5.0mm Overall Length
- Gedore 1/4 in Drive 8 mm 12 Point Square, 5.0mm Overall Length
- Gedore 3/8 in Drive 20 mm 6 Point Square, 12.5mm Overall Length












