Gedore 3/8 in Drive 15 mm 6 Point Square, 30mm Overall Length

Subtotal (1 unit)*

$20.53

(exc. GST)

$22.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.53

*price indicative

RS Stock No.:
772-3902
Mfr. Part No.:
30 15
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket

Socket Size

15 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Overall Length

30mm

Standards/Approvals

DIN 3124, DIN 3120-C 10, ISO 1174, ISO 2725-1

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

3/8in Square Drive Hexagon Socket


Professional 3/8in drive hexagon socket with polished finish.

Square drive design with ball retaining locking groove

Knurled grip

Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy