STAHLWILLE 1/2 in Drive Bit Square, 20.0mm Overall Length
- RS Stock No.:
- 737-0595
- Mfr. Part No.:
- 03050019
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$79.73
(exc. GST)
$87.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.73 |
*price indicative
- RS Stock No.:
- 737-0595
- Mfr. Part No.:
- 03050019
- Brand:
- STAHLWILLE
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
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Number of Pieces | 17 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 20.0mm | |
| Standards/Approvals | MS-33787, ASME B 107.5 M, ASME B 107.1, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, Fed. Spec. GGG-W-641, ISO 2725-1, MIL-W-8982, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Number of Pieces 17 | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 20.0mm | ||
Standards/Approvals MS-33787, ASME B 107.5 M, ASME B 107.1, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, Fed. Spec. GGG-W-641, ISO 2725-1, MIL-W-8982, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 19mm Bit size, 1/2 inch Drive size - 03050019
This socket is designed to accommodate a 1/2 inch drive size, making it an essential tool for various mechanical applications. It features a hex bit type, suitable for use with a 19mm bit, ensuring compatibility with multiple fasteners. With an overall length of 60mm, this tool is easy to handle and provides efficient access to confined spaces. Constructed from chrome alloy steel, it is ideal for demanding environments, offering both durability and performance.
Features & Benefits
• Chrome-plated finish for enhanced corrosion resistance
• Internal square drive for secure attachment
• Suitable for use with standard hex bits
• Designed for easy manoeuvrability in tight areas
• Metric socket format meets precision standards
Applications
• Ideal for automotive repair and maintenance
• Utilised in assembly lines for efficient fastening
• Suitable for electrical and mechanical installations
• Essential tool for professionals in engineering fields
What materials are used in its construction and what benefits do they provide?
It is made from chrome alloy steel, which offers strength and resistance to wear. The chrome plating provides additional protection against corrosion, allowing for extended use in various environments without significant degradation.
What specific dimensions determine its compatibility with tools?
The unit features an internal square drive of 1/2 inch, compatible with numerous sockets and tools. The bit size of 19mm is standard for many hex fasteners, ensuring versatility in applications.
How does this socket handle high-torque applications?
The design of the 19mm bit socket allows for effective torque transfer without slipping, making it suitable for high-torque scenarios. The chrome alloy steel construction aids in maintaining structural integrity under pressure.
What makes this socket a preferred choice for mechanics?
Its enduring chrome-plated finish and compatibility with standardised tools make it practical for various mechanical tasks. The 60mm length provides sufficient leverage while still fitting into tight working spaces.
Related links
- STAHLWILLE 1/2 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20.0mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 3/8 in Drive 5 mm Bit Square, 20.0mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 Bit Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 28 mm 6 Point Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 29 mm 6 Point Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 28 mm 12 Point Square, 20.0mm Overall Length