STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS Stock No.:
- 737-0258
- Mfr. Part No.:
- 01450006
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$47.86
(exc. GST)
$52.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.86 |
*price indicative
- RS Stock No.:
- 737-0258
- Mfr. Part No.:
- 01450006
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 55mm | |
| Standards/Approvals | DIN 7422, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 3120, DIN 5264 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 55mm | ||
Standards/Approvals DIN 7422, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 3120, DIN 5264 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, Hex Bit Head Type - 01450006
This socket is designed for precise engagement with hex screws, making it an essential tool for professionals in the automation, electronics, and mechanical industries. With a 1/4 inch square drive and a bit length of 30mm, this unit facilitates efficient torque application. The overall length of 55mm allows for versatility in tight spaces, ensuring you can address a range of tasks with ease.
Features & Benefits
• Chrome plated finish resists corrosion
• Hex bit design ensures secure fit for hex screws
• Lightweight at 14g for ease of handling
• Dimensions optimal for accessibility in confined areas
• Engineered for reliable performance in mechanical requirements
Applications
• Ideal for use with electric and hand tools
• Perfect for maintenance tasks in machinery
• Suitable for automotive repairs requiring hex screws
• Can be used in assembly lines for precise fastening
What type of drive does this socket feature?
It features a 1/4 inch square drive, providing compatibility with standard socket wrenches for efficient torque application.
What materials are used in its construction?
This unit is made from chrome alloy steel, ensuring durability and wear resistance under practical use conditions.
How does the chrome plated finish benefit this tool?
The chrome plated finish helps prevent corrosion, extending the socket's lifecycle and maintaining its functionality in various environments.
What is the significance of the 30mm bit length?
The 30mm bit length allows for enhanced reach and torque application in tight or challenging spaces, making it suitable for a variety of tasks.
Related links
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS PRO 1/2 in Drive Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive TPX55 Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 30.0mm Overall Length
- RS PRO 1/4 in Drive 5-14 mm Hexagon Square, 55mm Overall Length
- BETA 3/8 in Drive 1/4 in 12 Point Square, 55mm Overall Length
