BETA 3/8 in Drive 1/4 in 12 Point Square, 55mm Overall Length
- RS Stock No.:
- 225-6924
- Mfr. Part No.:
- 910AS-L 1/4
- Brand:
- BETA
Subtotal (1 unit)*
$41.20
(exc. GST)
$45.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.20 |
*price indicative
- RS Stock No.:
- 225-6924
- Mfr. Part No.:
- 910AS-L 1/4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 55mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 55mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA bi-hexagon socket has drive size of 3/8 inch and socket size of 1/4 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 1/2 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 3/4 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 9/16 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 7/16 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 11/16 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 3/8 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 5/16 in 12 Point Square, 55mm Overall Length
