STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS Stock No.:
- 737-0268
- Mfr. Part No.:
- 01450012
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$49.67
(exc. GST)
$54.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.67 |
*price indicative
- RS Stock No.:
- 737-0268
- Mfr. Part No.:
- 01450012
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 7422, DIN EN ISO 9001, DIN 3120, DIN 5264 | |
| Overall Length | 55mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals E DIN EN 3709, E DIN EN 3710, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 7422, DIN EN ISO 9001, DIN 3120, DIN 5264 | ||
Overall Length 55mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, 30mm Bit Length - 01450012
This socket is designed for use with hex socket head screws, making it an essential tool in various mechanical and electrical industries. With a 1/4 inch internal square drive, it offers versatility in applications requiring a secure grip on fasteners. The bit size of 3/16 inch and a length of 30mm ensure that it meets the specific needs of specialised automotive sockets.
Features & Benefits
• Constructed from chrome alloy steel for durability
• Chrome plated finish for corrosion resistance
• 55mm overall length for easy access in tight spaces
• Designed for hex bits, providing a secure fit
Applications
• Use in automotive repair and maintenance
• Ideal for assembly tasks involving hex socket head screws
• Suitable for electricians requiring precise fastening
• Essential for mechanical service and repair operations
What is the significance of the chrome plated finish?
The chrome plated finish provides enhanced protection against corrosion, ensuring the longevity of the socket even in challenging environments. This makes it suitable for use in various industrial settings where exposure to moisture and contaminants can be a concern.
How does the drive size affect the performance of this socket?
The 1/4 inch drive size is compatible with a wide range of ratchets and extensions, allowing it to be used in various fastening applications. This standard size ensures that it can be easily integrated into existing toolsets.
What applications are best suited for the 3/16 inch bit size?
The 3/16 inch bit size is specifically designed for hex socket head screws, making it ideal for tasks in automotive and mechanical repairs where precision is required. Its length of 30mm helps to reach fasteners in confined spaces effectively.
Related links
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- RS PRO 1/2 in Drive Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive TPX55 Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- RS PRO 1/4 in Drive 5-14 mm Hexagon Square, 55mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 30.0mm Overall Length
- BETA 3/8 in Drive 1/4 in 12 Point Square, 55mm Overall Length
