Teng Tools 1/2 in Drive TPX55 Bit Square, 55mm Overall Length
- RS Stock No.:
- 198-1936
- Mfr. Part No.:
- M121255-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$30.45
(exc. GST)
$33.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.45 |
*price indicative
- RS Stock No.:
- 198-1936
- Mfr. Part No.:
- M121255-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Socket | |
| Socket Size | TPX55 | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 55mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Socket | ||
Socket Size TPX55 | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 55mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools M1212-C series is a 1/2 inch drive 6 point TPX socket bit made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
S2 steel bits pressed in to the socket
Satin finish for a better grip when handling the socket
Ball bearing recess on the female end to grip the roller or power bar
Designed for use with screws with a TX hole with a security or pilot pin
It is supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 17 mm Bit Square, 55mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- Teng Tools 1 Drive 25 Bit, 55mm Overall Length
- Teng Tools 1 Drive 27 Bit, 55mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
- Teng Tools 1 Drive 5 Bit, 55mm Overall Length
- Teng Tools 1/2 in Drive 20 Bit Socket, 55mm Overall Length
