STAHLWILLE 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 737-0255
- Mfr. Part No.:
- 01640034
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$56.50
(exc. GST)
$62.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.50 |
*price indicative
- RS Stock No.:
- 737-0255
- Mfr. Part No.:
- 01640034
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | SAE AS 954-E, S.B.A.C. AS 40605/40606, MS-33787, MIL-W-8982, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 3124/ISO 2725-1, ASME B 107.5M, ASME B 107.1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals SAE AS 954-E, S.B.A.C. AS 40605/40606, MS-33787, MIL-W-8982, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 3124/ISO 2725-1, ASME B 107.5M, ASME B 107.1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Deep Socket, 9/16 inch Socket size, 1/4 inch Drive size - 01640034
This socket is a 9/16 inch deep socket designed for professional use in various mechanical and automotive applications. With an overall length of 50mm, it effectively provides access to difficult-to-reach fasteners. Constructed from high-performance steel and finished with a chrome plating, this tool combines durability with resistance to corrosion, making it suitable for extended use in demanding environments.
Features & Benefits
• Deep socket design offers enhanced reach
• 12 point configuration allows for greater torque
• High-performance steel construction ensures longevity
• Chrome plated finish facilitates easy cleaning
Applications
• Ideal for automotive repair and maintenance
• Effective for use in electrical and electronic projects
• Suitable for work on high-torque
• Useful in mechanical assembly and disassembly tasks
What makes this socket suitable for confined spaces?
Its lightweight and slim profile allow ease of use in tight areas, making it ideal for working on complex machinery such as turbines or compact automotive engines.
What benefits does the chrome plating offer?
The chrome plating not only enhances the durability of the socket by providing resistance to rust and wear but also makes it easy to maintain, ensuring a clean tool even after extensive use.
How does the 12 point design improve functionality?
The 12 point configuration allows for improved grip on fasteners, minimising the risk of rounding off edges during high-torque applications, enhancing both efficiency and safety during use.
What type of tasks is the 1/4 inch drive suitable for?
This drive size is commonly used with smaller fasteners, making it ideal for intricate automotive repairs and assembly tasks requiring precision.
What specifications should I consider when selecting a deep socket?
Key specifications include the socket size (e.g., 9/16 inch), overall length (50mm), and type of drive (1/4 inch), all of which directly impact compatibility and application in various mechanical tasks.
- RS Stock No. 7370233
- Mfr. Part No. 01640016
Each
$52.30
- RS Stock No. 7370224
- Mfr. Part No. 01640014
Each
$57.84
- RS Stock No. 7370230
- Mfr. Part No. 01640022
Each
$54.69
- RS Stock No. 7370246
- Mfr. Part No. 01640032
Each
$62.29
Related links
- STAHLWILLE 1/4 in Drive 7/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length











