STAHLWILLE 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 737-0227
- Mfr. Part No.:
- 01240012
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$59.43
(exc. GST)
$65.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.43 |
*price indicative
- RS Stock No.:
- 737-0227
- Mfr. Part No.:
- 01240012
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, ASME B 107.5M, SAE AS 954-E, MS-33787, MIL-W-8982, ASME B 107.1, Fed. Spec. GGG-W-641, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals S.B.A.C. AS 40605/40606, ASME B 107.5M, SAE AS 954-E, MS-33787, MIL-W-8982, ASME B 107.1, Fed. Spec. GGG-W-641, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 12mm Socket size, Deep Socket Type - 01240012
This socket is a 12mm deep socket designed to provide high performance in various mechanical applications. Ideal for users in automation, electronics, and automotive fields, this metric socket tool features a 1/4 inch drive size, making it suitable for a wide range of fastening tasks. Constructed from high performance steel, it combines durability with a lightweight design, facilitating ease of use in confined spaces. Its chrome plating ensures protection against corrosion, enhancing longevity and reliability in tough conditions.
Features & Benefits
• Manufactured from high performance steel
• Chrome plated finish for corrosion resistance
• Bi-hex AS-Drive profile for improved torque transfer
• Lightweight and thin-walled for easy access
• Internal square drive (1/4 inch) compatible with various toolsets
Applications
• Suitable for use in automotive socket sets
• Ideal for servicing engines in tight spaces
• Applicable in maintenance tasks requiring deep well sockets
• Effective for assembly work in mechanical projects
What is the significance of the bi-hex AS-Drive profile?
The bi-hex AS-Drive profile optimises torque transfer while reducing the risk of rounding off fasteners, allowing for more efficient tightening or loosening.
How does its chrome plating contribute to its performance?
The chrome plating acts as a protective barrier against corrosion and wear, ensuring that this unit maintains its integrity and function even in harsh environments.
What is the maximum length of this socket, and why is it relevant?
This socket has an overall length of 50mm, which is relevant for accessing deeper fasteners in confined areas, enhancing its usability in various applications.
How does the lightweight design benefit the user?
Its lightweight design reduces user fatigue during prolonged use, making it particularly beneficial when working in hard-to-reach locations or during extensive projects.
- RS Stock No. 7370211
- Mfr. Part No. 01240006
Each
$53.81
- RS Stock No. 7370218
- Mfr. Part No. 01240010
Each
$58.06
- RS Stock No. 7370214
- Mfr. Part No. 01240008
Each
$58.16
- RS Stock No. 7370220
- Mfr. Part No. 01240013
Each
$65.19
Related links
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in 12 Point Square, 50mm Overall Length












