STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 737-0218
- Mfr. Part No.:
- 01240010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$58.06
(exc. GST)
$63.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
- Plus 10 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.06 |
*price indicative
- RS Stock No.:
- 737-0218
- Mfr. Part No.:
- 01240010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 10mm Socket size, Deep Socket Type - 01240010
This socket is a precision tool designed for use in various mechanical and electrical applications. It is a 10mm deep socket, featuring a 1/4 inch square drive suitable for comprehensive torque tasks. Crafted from high-performance steel, this metric deep socket excels in providing durability and reliability, particularly in confined spaces.
Features & Benefits
• Chrome-plated finish for enhanced corrosion resistance
• 12-point socket design offers improved grip
• Lightweight and thin-walled for ease of use
• Complies with major technical standards for quality assurance
Applications
• Perfect for automotive repair tasks
• Utilised in maintenance of electrical systems
• Suitable for use in confined mechanical spaces
• Effective for assembly line in automation
What is the significance of the 12-point design in this socket?
The 12-point design improves engagement with fasteners, allowing for quicker operation and reducing the risk of rounding off corners. This is particularly advantageous in tight spaces where movement is restricted.
How does the chrome-plated finish benefit this socket?
The chrome plating not only enhances durability by resisting corrosion but also makes cleaning easier after use. This ensures the tool maintains its operational integrity over time.
What materials are used in the construction of this unit?
It is manufactured from high-performance steel, known for its wear resistance and ability to handle high torque applications, making it suitable for demanding tasks.
What are the dimensional specifications for this socket?
This unit measures 50mm in overall length with a 10mm width across the flats, making it ideal for precise fits in automotive and mechanical work.
What is the maximum torque that this socket can handle?
While specific torque values may vary, its high-performance steel composition allows it to withstand significant torque loads necessary for automotive and mechanical assembly tasks.
Related links
- STAHLWILLE 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in 12 Point Square, 50mm Overall Length
