STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 737-0246
- Mfr. Part No.:
- 01640032
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$62.29
(exc. GST)
$68.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.29 |
*price indicative
- RS Stock No.:
- 737-0246
- Mfr. Part No.:
- 01640032
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, MIL-W-8982 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, MIL-W-8982 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/4in Bi-Hexagon Deep Sockets
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E
- RS Stock No. 7370233
- Mfr. Part No. 01640016
Each
$52.30
- RS Stock No. 7370255
- Mfr. Part No. 01640034
Each
$56.50
- RS Stock No. 7370208
- Mfr. Part No. 01530032
Each
$22.34
- RS Stock No. 7370224
- Mfr. Part No. 01640014
Each
$57.84
Related links
- STAHLWILLE 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in 12 Point Square, 50mm Overall Length












