SAM 1/2 in Drive 13 mm 12 Point, 82mm Overall Length

Subtotal (1 unit)*

$33.97

(exc. GST)

$37.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$33.97

*price indicative

RS Stock No.:
224-2963
Mfr. Part No.:
SL-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

13 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Standards/Approvals

No

Overall Length

82mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM long 13 mm 1/2 inch 12 sided socket which is forged from chrome vanadium steel. It has bright polished chrome presentation.

Surface drive SAM profile

Related links