SAM 3/8 in Drive 27 mm Standard Torx, 46mm Overall Length
- RS Stock No.:
- 282-9175
- Mfr. Part No.:
- JT-27
- Brand:
- SAM
Subtotal (1 unit)*
$43.65
(exc. GST)
$48.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.65 |
*price indicative
- RS Stock No.:
- 282-9175
- Mfr. Part No.:
- JT-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 46mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 46mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a 3/8 inch single piece screwdriver sockets for Torx head.
No play when tightening
Lightweight
Related links
- SAM 3/8 in Drive 30 mm Standard Torx, 46mm Overall Length
- SAM 3/8 in Drive 20 mm Standard Torx, 46mm Overall Length
- SAM 3/8 in Drive 40 mm Standard Torx, 46mm Overall Length
- SAM 1/4 in Drive 27 mm Standard Torx, 35mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 46mm Overall Length
- SAM 1/4 in Drive 27 mm Standard Resistorx, 35mm Overall Length
- SAM 3/4 in Drive 27 mm 6 Point Hex, 54mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 46mm Overall Length
