SAM 1/4 in Drive 27 mm Standard Torx, 35mm Overall Length
- RS Stock No.:
- 283-0371
- Mfr. Part No.:
- RT-27
- Brand:
- SAM
Subtotal (1 unit)*
$30.43
(exc. GST)
$33.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.43 |
*price indicative
- RS Stock No.:
- 283-0371
- Mfr. Part No.:
- RT-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 35mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-1, NF ISO 2725-1 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 35mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-1, NF ISO 2725-1 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket is a 1/4 inch one piece screwdriver socket. The screwing bits sympathize with the socket.
Compliance to NF ISO 2725 1
Compliance to NF ISO 1174 1 and NF ISO 1711 1
Related links
- SAM 1/4 in Drive 40 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 7 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 9 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 6 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 8 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 10 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 27 mm Standard Resistorx, 35mm Overall Length
- SAM 3/8 in Drive 27 mm Standard Torx, 46mm Overall Length
