SAM 3/8 in Drive 10mm Standard Socket, 125 mm Overall Length
- RS Stock No.:
- 282-8269
- Mfr. Part No.:
- 2216-90
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8269
- Mfr. Part No.:
- 2216-90
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a 3/8 inch 10 mm socket. This socket has polished chrome plate finish.
Compliance to NF ISO 11168
Related links
- SAM 3/8 in Drive 10mm Standard Socket, 125 mm Overall Length
- SAM 1/2 in Drive 10mm Standard Socket 120 mm Overall Length
- SAM 3/8 in Drive Standard Socket, 250 mm Overall Length
- SAM 3/8 in Drive 12 mm Standard, 125mm Overall Length
- SAM 3/8 in 9.52 mm Drive Impact Socket, 125 mm length
- SAM American Socket 220 mm Overall
- SAM 3/8 in Drive 21mm Standard Socket 35mm, 29 mm Overall Length
- SAM 3/8 in Drive 32mm Standard Socket 43mm, 45 mm Overall Length
