SAM 3/8 in 9.52 mm Drive Impact Socket, 125mm length
- RS Stock No.:
- 209-442
- Mfr. Part No.:
- NJ-215
- Brand:
- SAM
Subtotal (1 unit)*
$81.41
(exc. GST)
$89.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.41 |
*price indicative
- RS Stock No.:
- 209-442
- Mfr. Part No.:
- NJ-215
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 9.52mm | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 3/8 in | ||
Drive Size 9.52mm | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Standards/Approvals NF ISO 1174-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NJ-215
The SAM Outillage 3/8 inch impact extension is engineered to optimize performance in automotive and industrial settings. Built to endure high torque, it ensures a reliable connection with your impact machine. The extension features a secure locking mechanism to prevent slips, enhancing safety and efficiency. Its compact design allows for use in tight spaces, making it a valuable tool for professionals. This extension delivers both durability and practicality, ideal for demanding tasks.
Specifically designed for impact machines to boost productivity
Secure locking mechanism prevents attachment slippage
Lightweight yet strong facilitating easy handling
Capable of withstanding high torque for long-term use
Related links
- Bahco 95 mm 38.1 mm Drive Impact Socket, 125 mm length
- Bahco 100 mm 1-1/2 in Drive Impact Socket, 125 mm length
- SAM 3/8 in Drive Impact Socket, 27 mm length
- SAM 22 mm 19 mm Drive Impact Socket, 32 mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32 mm length
- SAM 8 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32 mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32 mm length
