SAM 3/8 in;3/8 in Drive 12 mm Standard, 125mm Overall Length
- RS Stock No.:
- 282-8268
- Mfr. Part No.:
- 2216-12
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8268
- Mfr. Part No.:
- 2216-12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8 in;3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 11168 | |
| Overall Length | 125mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8 in;3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 11168 | ||
Overall Length 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 3/8 inch Articulated socket with a 12 mm size. The socket features a polished chrome plate finish, ensuring durability and a professional look. With a length of 125 mm.
Extra thin
Compliance to NF ISO 11168
Related links
- SAM 3/8 in Drive 10mm Standard Socket, 125 mm Overall Length
- SAM 3/8 in Drive Standard Socket, 250 mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 12 mm Hexagon Socket Square, 12mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- Bahco 3/8 in Drive 12 mm Standard Square, 63mm Overall Length
