STAHLWILLE 1/2 in Drive 16 mm 12 Point Square, 83mm Overall Length
- RS Stock No.:
- 270-1999
- Mfr. Part No.:
- 03020016
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$87.27
(exc. GST)
$96.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.27 |
*price indicative
- RS Stock No.:
- 270-1999
- Mfr. Part No.:
- 03020016
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Overall Length | 83mm | |
| Standards/Approvals | DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709, E DIN EN 3710 | |
| Material | Chromium | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Overall Length 83mm | ||
Standards/Approvals DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709, E DIN EN 3710 | ||
Material Chromium | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE double hex socket is made up of high performance steel and it has double hexagon AS drive output profile. That tool are valued worldwide for their excellent quality.
Chrome plated material
Related links
- STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 1 in 12 Point Square, 83mm Overall Length
- BETA 3/4 in Drive 2-1/16 in 6 Point Square, 83mm Overall Length
- Bahco 1/2 in Drive 1-7/16 in Standard Square, 83mm Overall Length
- Bahco 1 in Drive 60 mm Standard Square, 83mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 60mm Overall Length
