STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 83mm Overall Length

Subtotal (1 unit)*

$77.63

(exc. GST)

$85.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.63

*price indicative

RS Stock No.:
270-2002
Mfr. Part No.:
03020019
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

19 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Finish

Chrome Plated

Overall Length

83mm

Standards/Approvals

E DIN EN 3710, E DIN EN 3709, DIN 3124/ISO 2725-1, ASME B 107.5M

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Deep Socket, 19mm Socket size, 1/2 inch Drive size - 03020019


This socket is a 19mm deep socket designed for efficient fastening in automotive and mechanical applications. With an overall length of 83mm, this metric socket fits securely onto a 1/2 inch drive, making it ideal for use in tight spaces. The tool is constructed from high-performance steel, ensuring durability and reliability for professional mechanics.

Features & Benefits


• Bi-hex AS-Drive profile enhances grip

• Chrome plating reduces corrosion risks

• Thin-walled design ideal for confined spaces

• 12-point configuration allows better torque usage

• Lightweight construction aids in prolonged use

• Compatible with a variety of socket wrench accessories

Applications


• Can be used in automotive repair tasks

• Suitable for precision work in mechanical engineering

• Effective for maintenance in electrical and electronic devices

• Ideal for use in assembly operations in industrial settings

What material is used to manufacture this socket and what advantages does it offer?


It is made from high-performance steel, which is both wear-resistant and lightweight. This composition enables it to endure high torque levels while being suitable for use in confined areas like turbines.

How does the bi-hex AS-Drive profile benefit users?


The bi-hex AS-Drive profile provides improved grip on fasteners, reducing slippage and enabling more effective torque transfer. This feature is especially important in preventing damage to nut or bolt heads during use.

What is the significance of the chrome plating on this socket?


The chrome plating serves to protect the tool from rust and corrosion, extending its lifespan and ensuring that it maintains its appearance and functionality over time, even in challenging environments.

What torque levels can this socket withstand?


While specific torque limits are not provided, the high-performance steel construction is engineered to endure significant torque without deforming, making it suitable for typical automotive and mechanical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy