STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 60mm Overall Length
- RS Stock No.:
- 737-0362
- Mfr. Part No.:
- 02020016
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$64.97
(exc. GST)
$71.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.97 |
*price indicative
- RS Stock No.:
- 737-0362
- Mfr. Part No.:
- 02020016
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 60mm | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, DIN 3124, ASME B 107.1, DIN EN ISO 9001, DIN 3120, DIN 2324, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, DIN 7422, ASME B 107.5M | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 60mm | ||
Standards/Approvals S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, DIN 3124, ASME B 107.1, DIN EN ISO 9001, DIN 3120, DIN 2324, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, DIN 7422, ASME B 107.5M | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/8in Bi-Hexagon Deep Sockets
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Related links
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 16 mm 12 Point Square, 60mm Overall Length
- STAHLWILLE 3/8 in Drive 5/8 in 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 17 mm 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 22 mm 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 18 mm 12 Point Square, 60mm Overall Length
- Facom 3/8 in Drive 21 mm 12 Point Square, 60mm Overall Length
