STAHLWILLE 1/2 in Drive 1 in 12 Point Square, 83mm Overall Length
- RS Stock No.:
- 270-2009
- Mfr. Part No.:
- 03420048
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$120.30
(exc. GST)
$132.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.30 |
*price indicative
- RS Stock No.:
- 270-2009
- Mfr. Part No.:
- 03420048
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome Plated | |
| Overall Length | 83mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome Plated | ||
Overall Length 83mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1 inch Socket size, 12 Point Head Type - 03420048
This socket is a high-strength tool designed for professional use in mechanical and electrical settings. Measuring 83mm in length, it features a 1 inch size and a 1/2 inch drive, making it an ideal choice for a range of applications. Constructed from durable steel, this deep socket provides reliable performance and fits various standard fittings.
Features & Benefits
• Deep socket design for extended reach
• 12 point configuration for increased grip
• Chrome plated finish resists corrosion
• Internal square drive ensures secure fitting
• Compact design fits in tight spaces
Applications
• Ideal for automotive maintenance and repair
• Useful in electrical installations and repairs
• Suitable for mechanical assembly tasks
• Effective for heavy machinery servicing
What is the significance of the 12 point design in this socket?
The 12 point design allows for greater flexibility in accessing fasteners at various angles, providing a more secure grip and reducing the risk of stripping during use.
How does the chrome plating enhance the socket's durability?
The chrome plating provides a protective layer that minimises rust and wear, ensuring the socket retains its aesthetic appeal and functionality over time, even in challenging environments.
What type of materials is this socket compatible with?
It is designed to work with standard steel and fasteners, making it suitable for various applications in mechanics and electrical work, particularly where high torque is required.
Related links
- STAHLWILLE 1/2 in Drive 16 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 12 Point Square, 83mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 12 Point Square, 83mm Overall Length
- BETA 3/4 in Drive 2-1/16 in 6 Point Square, 83mm Overall Length
- Bahco 1/2 in Drive 1-1/2 in Deep Square, 83mm Overall Length
- Bahco 1/2 in Drive 1-7/16 in Standard Square, 83mm Overall Length
- Bahco 1 in Drive 60 mm Standard Square, 83mm Overall Length
