Wera 1/4 in Drive PH 1 Bit, 100mm Overall Length

Subtotal (1 unit)*

$24.43

(exc. GST)

$26.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.43

*price indicative

RS Stock No.:
266-5449
Mfr. Part No.:
05003350001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

PH 1

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Bit

Finish

Matt Chrome Plated

Overall Length

100mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ

8751 A Phillips Zyklop bit socket, 1/4" drive, PH 1 x 28 mm


The Wera bit socket with 1/4" drive. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool.

Bit socket (non-impact) for manual or machine tool operations

With take it easy tool finder color coding by size

Knurling on lower end for more grip when used manually.

Chrome vanadium steel, matt chrome-plated

Application:


Phillips screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Output color coding (red = Phillips) and large stamp to enable the desired bit socket to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy