Wera 1/4 in Drive 1/4 Bit, 100mm Overall Length
- RS Stock No.:
- 266-5453
- Mfr. Part No.:
- 05003354001
- Brand:
- Wera
Subtotal (1 unit)*
$23.21
(exc. GST)
$25.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.21 |
*price indicative
- RS Stock No.:
- 266-5453
- Mfr. Part No.:
- 05003354001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 1/4 | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Matt Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 1/4 | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Matt Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 100mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8755 A Pozidriv Zyklop bit socket, 1/4" drive, PZ 2 x 28 mm
The Wera bit socket with 1/4" drive. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
With take it easy tool finder color coding by size
Knurling on lower end for more grip when used manually.
Chrome vanadium steel, matt chrome-plated
Application:
Suitable for Pozidriv screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Output color coding (black = Pozidriv) and large stamp to enable the desired bit socket to be easily located.
Related links
- Wera 1/4 in Drive 0.8 x 5.5 x 28 mm Bit, 100mm Overall Length
- Wera 1/4 in Drive 1/4 Bit Square 100mm Overall Length
- Wera 1/4 in Drive PH 3 x 28 mm Bit, 100mm Overall Length
- Wera 1/4 in Drive 28 mm Bit, 100mm Overall Length
- Wera 1/4 in Drive PH 1 Bit, 100mm Overall Length
- Wera 1/4 in Drive 1.2 x 6.5 mm Bit, 100mm Overall Length
- Wera 1/4 in Drive TX30 Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX 25 Bit Hex, 100mm Overall Length
