Facom 1/2 in Drive 19/32 in 12 Point Square, 36mm Overall Length
- RS Stock No.:
- 236-0981
- Mfr. Part No.:
- S.19/32
- Brand:
- Facom
Subtotal (1 unit)*
$14.60
(exc. GST)
$16.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.60 |
*price indicative
- RS Stock No.:
- 236-0981
- Mfr. Part No.:
- S.19/32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 19/32 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.1 | |
| Overall Length | 36mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 19/32 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.1 | ||
Overall Length 36mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/2" inch 12-point sockets which is OGV profile is more powerful tightening, preserves fasteners.
Finish: bright chrome
Related links
- Facom 12.7 mm Drive 15.08 mm 6 Point Square, 12mm Overall Length
- Facom 12.7 mm Drive 24.61 mm 12 Point Square, 16.5mm Overall Length
- Facom 12.7 mm Drive 19 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 11/16 in 12 Point Square, 36mm Overall Length
- Facom 12.7 mm Drive 16.67 mm 12 Point 12 Point Socket, 13mm Overall Length
- Facom 1/2 in Drive 8 mm 6 Point Square, 36mm Overall Length
- Facom 1/2 in Drive 11/16 in 6 Point Square, 36mm Overall Length
- Facom 12.7 mm Drive 17 mm 12 Point Square, 77mm Overall Length
