Facom 1/2 in Drive 11/16 in 12 Point Square, 36mm Overall Length
- RS Stock No.:
- 236-0947
- Mfr. Part No.:
- S.11/16
- Brand:
- Facom
Subtotal (1 unit)*
$14.40
(exc. GST)
$15.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.40 |
*price indicative
- RS Stock No.:
- 236-0947
- Mfr. Part No.:
- S.11/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 11/16 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 36mm | |
| Standards/Approvals | ASME B107.1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 11/16 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 36mm | ||
Standards/Approvals ASME B107.1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S series of 11/16 inch 12-point socket which is OGV profile and more powerful tightening, preserves fasteners. Finish is bright chrome. Available as rack set Ref S.40U (3/8 inch - > 21/32 inch) and Ref S.41U (11/16 inch --> 1 inch).
Diameter 22.6mm
Length 36mm
Size: 11/16 inch
Related links
- Facom 1/2 in Drive 11/16 in 6 Point Square, 36mm Overall Length
- Facom 1/2 in Drive 8 mm 6 Point Square, 36mm Overall Length
- Facom 12.7 mm Drive 15.08 mm 12 Point Square, 36mm Overall Length
- Facom 1/2 in Drive 11/16 in 12 Point Square, 10.9mm Overall Length
- Facom 3/4 in Drive 2 3/16 in 12 Point Square, 36mm Overall Length
- Facom 3/4 in Drive 2 1/4 in 12 Point Square, 36mm Overall Length
- Facom 3/4 in Drive 2-1/8 in 12 Point Square, 36mm Overall Length
- BETA 3/8 in Drive 13/16 in 12 Point Square, 36mm Overall Length
