Facom 1/2 in Drive 8 mm 6 Point Square, 36mm Overall Length

Subtotal (1 unit)*

$9.51

(exc. GST)

$10.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.51

*price indicative

RS Stock No.:
191-897
Mfr. Part No.:
S.8H
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

8 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Overall Length

36mm

Standards/Approvals

ISO 1711-1, DIN 3124, ISO 2725-1, NF ISO 2725-1, NF ISO 1711-1

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Socket is designed for high performance and manufactured to handle extremely high tightening forces. Its OGV profile maximizes contact between the socket and nut or bolt to preserve fasteners.

Neck down design for use in narrow spaces

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy