Facom 1/2 in Drive 27 mm 12 Point Square, 87mm Overall Length
- RS Stock No.:
- 236-0309
- Mfr. Part No.:
- D.27A
- Brand:
- Facom
Subtotal (1 unit)*
$135.66
(exc. GST)
$149.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.66 |
*price indicative
- RS Stock No.:
- 236-0309
- Mfr. Part No.:
- D.27A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 87mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 87mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/2 inch square drive diesel injectors sockets
Length: 87mm
Diameter : 36mm
Related links
- BETA 3/4 in Drive 60 mm 12 Point Square, 87mm Overall Length
- BETA 3/4 in Drive 60 mm 6 Point Square, 87mm Overall Length
- Gedore 1/2 in Drive 27 mm 12 Point Square, 18.5mm Overall Length
- Facom 1/2 in Drive 29 mm 12 Point Square, 98mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 19mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 46mm Overall Length
- Facom 3/4 in Drive 27 mm 12 Point Square, 55mm Overall Length
