Facom 1/2 in Drive 27 mm 12 Point Square, 44mm Overall Length
- RS Stock No.:
- 250-7395
- Mfr. Part No.:
- S.27
- Brand:
- Facom
Subtotal (1 unit)*
$19.35
(exc. GST)
$21.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.35 |
*price indicative
- RS Stock No.:
- 250-7395
- Mfr. Part No.:
- S.27
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Overall Length | 44mm | |
| Standards/Approvals | ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Overall Length 44mm | ||
Standards/Approvals ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
Related links
- Facom 1/2 in Drive 27 mm 6 Point Square, 19mm Overall Length
- Facom 12.7 mm Drive 1-1/16 in Standard Square, 19mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 27 mm 12 Point Square, 46mm Overall Length
- Facom 12.7 mm Drive 27 mm 6 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 4.96 mm Torx Square, 60mm Overall Length
- Facom 12.7 mm Drive 17 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 23 mm 12 Point Square, 16.5mm Overall Length
