Gedore 1/2 in Drive 27 mm 12 Point Square, 41.5mm Overall Length
- RS Stock No.:
- 772-3609
- Mfr. Part No.:
- D 19 27
- Brand:
- Gedore
Subtotal (1 unit)*
$31.35
(exc. GST)
$34.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.35 |
*price indicative
- RS Stock No.:
- 772-3609
- Mfr. Part No.:
- D 19 27
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Standards/Approvals | ISO 2725-1, ISO 1174, DIN 3124, DIN 3120-C 12.5 | |
| Overall Length | 41.5mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Standards/Approvals ISO 2725-1, ISO 1174, DIN 3124, DIN 3120-C 12.5 | ||
Overall Length 41.5mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Square Drive Bi-Hexagon Socket
Professional 1/2in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 1/2 in Drive 26 mm 12 Point Square, 18.5mm Overall Length
- Gedore 1/2 in Drive 22 mm 12 Point Square, 18.5mm Overall Length
- Gedore 1/2 in Drive 24 mm 12 Point Square, 18.5mm Overall Length
- Gedore 1/2 in Drive 27 mm 6 Point Square, 18.5mm Overall Length
- Gedore 1/2 in Drive 22 mm 6 Point Square, 18.5mm Overall Length
- Gedore 1/2 in Drive 21 mm 6 Point Square, 18.5mm Overall Length
- Gedore 1/2 in Drive 25 mm 6 Point Square, 18.5mm Overall Length
- Gedore 1/2 in Drive 23 mm 6 Point Square, 18.5mm Overall Length
