Facom 3/8 in Drive 1/2 in 12 Point Square, 44.7mm Overall Length
- RS Stock No.:
- 235-9618
- Mfr. Part No.:
- J.1/2LA
- Brand:
- Facom
Subtotal (1 unit)*
$42.43
(exc. GST)
$46.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.43 |
*price indicative
- RS Stock No.:
- 235-9618
- Mfr. Part No.:
- J.1/2LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 1/2 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.1 | |
| Overall Length | 44.7mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 1/2 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.1 | ||
Overall Length 44.7mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 square socket of OGV profile is more force and safety, nut protection and long sockets for sockets or long threads. Finishing is bright chrome plated.
Size is 1/2 inch
Length 44.7mm
Related links
- Facom 12.7 mm Drive 1/2 in 12 Point Square, 8.1mm Overall Length
- Facom 9.53 mm Drive 12 mm 12 Point Square, 46mm Overall Length
- Facom 1/4 in Drive 1/4 in 12 Point Square, 7.4mm Overall Length
- Facom 9.53 mm Drive 9 mm 12 Point 12 Point Socket, 6.7mm Overall Length
- Facom 9.53 mm Drive 9/16 in 12 Point 12 Point Socket, 10.5mm Overall Length
- Facom 9.53 mm Drive 8 mm 12 Point 12 Point Socket, 55mm Overall Length
- Facom 9.53 mm Drive 8 mm 6 Point 6 Point Socket, 7.5mm Overall Length
- Facom 9.53 mm Drive 9 mm 12 Point 6 Point Socket, 55mm Overall Length
