Facom 3/8 in Drive 8 mm 6 Point Square, 55mm Overall Length
- RS Stock No.:
- 235-9757
- Mfr. Part No.:
- J.8HLA
- Brand:
- Facom
Subtotal (1 unit)*
$37.16
(exc. GST)
$40.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.16 |
*price indicative
- RS Stock No.:
- 235-9757
- Mfr. Part No.:
- J.8HLA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 55mm | |
| Standards/Approvals | ISO 1711-1, DIN EN 60900, DIN 3124, ASME B107.5, NF ISO 2725-1, NF ISO 1711-1, NF EN 60900, ISO 2725-1, EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 55mm | ||
Standards/Approvals ISO 1711-1, DIN EN 60900, DIN 3124, ASME B107.5, NF ISO 2725-1, NF ISO 1711-1, NF EN 60900, ISO 2725-1, EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J.HLA series of 3/8 inch long-reach metric 6-point sockets which is OGV profile is more powerful tightening, preserves fasteners. Long-reach sockets for long recess or thread access. Available as rack set Ref JL.40E (7 > 15 mm) and Ref RL.41E (1
Size = 8mm
Length = 55mm
Related links
- Facom 9.53 mm Drive 9 mm 6 Point 6 Point Socket, 7.5mm Overall Length
- Facom 9.53 mm Drive 3/8 in 12 Point 12 Point Socket, 7.5mm Overall Length
- Facom 9.53 mm Drive 9 mm 12 Point 6 Point Socket, 55mm Overall Length
- Facom 9.53 mm Drive 8 mm 12 Point 12 Point Socket, 55mm Overall Length
- Facom 9.53 mm Drive 6 mm Bit 6 Point Socket, 15mm Overall Length
- Facom 8 mm Drive 8 mm 6 Point 6 Point Socket, 55mm Overall Length
- Facom 9.53 mm Drive 9/16 in 12 Point 12 Point Socket, 10.5mm Overall Length
- Facom 9.53 mm Drive 9 mm 12 Point 12 Point Socket, 6.7mm Overall Length
