Facom 3/8 in Drive 9 mm 12 Point Square, 27mm Overall Length
- RS Stock No.:
- 235-9762
- Mfr. Part No.:
- J.9
- Brand:
- Facom
Subtotal (1 unit)*
$15.90
(exc. GST)
$17.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.90 |
*price indicative
- RS Stock No.:
- 235-9762
- Mfr. Part No.:
- J.9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3124, ASME B107.5, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 27mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals DIN 3124, ASME B107.5, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 27mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J series of 3/8 inch metric 12-point socket which is OGV® profile and more powerful tightening, preserves fasteners. Finishing is bright chrome.
12-point socket
Related links
- Facom 9.53 mm Drive 9/16 in 12 Point 12 Point Socket, 9mm Overall Length
- Facom 9.53 mm Drive 9/16 in 12 Point 12 Point Socket, 10.5mm Overall Length
- Facom 9.53 mm Drive 14.29 mm 12 Point 12 Point Socket, 10.5mm Overall Length
- Facom 9.53 mm Drive 8 mm 12 Point 12 Point Socket, 55mm Overall Length
- Facom 9.53 mm Drive 17.46 mm 12 Point 12 Point Socket, 13mm Overall Length
- Facom 9.53 mm Drive 3/8 in 12 Point 12 Point Socket, 7.5mm Overall Length
- Facom 9.53 mm Drive 20.64 mm 12 Point 12 Point Socket, 16mm Overall Length
- Facom 9.53 mm Drive 8.73 mm 12 Point 12 Point Socket, 27mm Overall Length
