Facom 1/4 in Drive 1/4 in 12 Point Square, 50mm Overall Length

Subtotal (1 unit)*

$27.52

(exc. GST)

$30.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.52

*price indicative

RS Stock No.:
235-6657
Mfr. Part No.:
R.1/4EL
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

1/4 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

ASME B107.1

Overall Length

50mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
JP
The facom R.EL series long reach 12 points socket has drive size of 1/4 inch. The long reach sockets has thinner socket walls for better accessibility are used for long recess or thread access. It has bright chrome finish.

OGV profile more powerful tightening, preserves fasteners

Length 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy