Facom 1/2 in Drive 4 mm Hexagon Square, 60mm Overall Length

Subtotal (1 unit)*

$37.86

(exc. GST)

$41.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.86

*price indicative

RS Stock No.:
234-9778
Mfr. Part No.:
STM.4
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

4 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagon

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Overall Length

60mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom STM series hexagon bit sockets. It has drive size of 1/2 inch. It has a bright chrome finish with phosphate hardened tip. It is available in case set.

Standard length series

Non removable bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy